Kyocera CCR06CG103JM technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | C0G |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 5% |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR06CG103JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.