The CCR06CG152GS is a 1.5nF ceramic capacitor from Kyocera, featuring a C0G dielectric and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a tolerance of 2%. It is not radiation hardened and is not RoHS compliant.
Kyocera CCR06CG152GS technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 7.37mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CCR06CG152GS to view detailed technical specifications.
No datasheet is available for this part.