Kyocera CCR76CG911FP technical specifications.
| Capacitance | 910pF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Inside Diameter | 483um |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR76CG911FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.