Kyocera CDR01BP470BJSP technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR01BP470BJSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.