Kyocera CDR01BP470BKZR technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR01BP470BKZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.