This ceramic capacitor from Kyocera features a capacitance of 3.9nF, a tolerance of 10%, and a DC rated voltage of 50V. It has a package size of 0805 and is made with the X7R dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not RoHS compliant.
Kyocera CDR01BX392AKWP technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR01BX392AKWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.