Kyocera CDR02BX392BKUS\M500 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 1805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR02BX392BKUS\M500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.