Kyocera CDR04BX104AKSS technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Depth | 3.18mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR04BX104AKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.