Kyocera CDR05BX683BKWM technical specifications.
| Capacitance | 68nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR05BX683BKWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.