The CDR11BP471AFNM ceramic capacitor from Kyocera features a capacitance of 470pF and a DC rated voltage of 50V. It has a tolerance of 1% and is constructed with a C0G dielectric. This component is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor measures 1.4mm in length and 35.6mm in width. It is not RoHS compliant.
Kyocera CDR11BP471AFNM technical specifications.
| Capacitance | 470pF |
| Construction | Flat |
| Dielectric | C0G |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR11BP471AFNM to view detailed technical specifications.
No datasheet is available for this part.