The CDR13BP560EGNR is a 56pF ceramic capacitor from Kyocera, featuring a C0G dielectric and a 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in a waffle package. It is not radiation hardened and is not RoHS compliant.
Kyocera CDR13BP560EGNR technical specifications.
| Capacitance | 56pF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 2% |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR13BP560EGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.