The CDR14BG151DFSS is a ceramic capacitor designed for surface mount applications. It has a capacitance of 150 picofarads and can withstand a DC voltage of up to 300 volts. This capacitor has a tolerance of 1% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a ceramic case with dimensions of 2.79mm in depth, 2.79mm in length, and 70.9mm in width.
Kyocera CDR14BG151DFSS technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 300V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BG151DFSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.