Kyocera CDR14BP102AJWM technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 70.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR14BP102AJWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.