
The CDR14BP361CFSM is a ceramic capacitor with a capacitance of 360pF and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is packaged in a waffle packaging style and is designed for surface mount applications.
Kyocera CDR14BP361CFSM technical specifications.
| Capacitance | 360pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BP361CFSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.