This Kyocera CDR14BP390EJSP is a ceramic capacitor with a capacitance of 39pF, a DC rated voltage of 400V, and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is packaged in a waffle package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kyocera CDR14BP390EJSP technical specifications.
| Capacitance | 39pF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BP390EJSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.