This ceramic capacitor from Kyocera features a capacitance of 5.1nF and a DC rated voltage of 50V. Constructed with a C0G dielectric, it has a tolerance of 5%. The capacitor is designed for surface mount applications and is packaged in a waffle style. It operates within a temperature range of -55°C to 125°C.
Kyocera CDR14BP512AJSP technical specifications.
| Capacitance | 5.1nF |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 70.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR14BP512AJSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.