This Kyocera CDR31BP100BFWP\M2K is a ceramic capacitor with a capacitance of 10pF and a tolerance of 1%. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and features a C0G dielectric material. It is constructed in a flat configuration with a length of 2mm and a depth of 1.25mm.
Kyocera CDR31BP100BFWP\M2K technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR31BP100BFWP\M2K to view detailed technical specifications.
No datasheet is available for this part.