Kyocera CDR31BP2R2BBUS technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CDR31BP2R2BBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.