The CDR32BX103BKUS-500 is a ceramic capacitor with a capacitance of 10nF, packaged in a 1206 case, and constructed with an X7R dielectric. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and is constructed in a flat configuration with a depth of 1.6mm and a length of 3.2mm.
Kyocera CDR32BX103BKUS\500 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BX103BKUS\500 to view detailed technical specifications.
No datasheet is available for this part.