Surface mount ceramic capacitor with 0.47µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1825 case code (4.56mm x 6.4mm). Operates across a -55°C to 125°C temperature range. Designed for military applications with a 0.001% failure rate.
Kyocera CDR35BX474AKUS technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Failure Rate | 0.001% |
| Features | Military |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR35 |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.252inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR35BX474AKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.