Kyocera CF028B0104GBA technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Dielectric | PET |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| Series | CF018 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF028B0104GBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.