This 27nF ceramic capacitor is rated for 50V with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 SMD/SMT package and is available in quantities of 2000. It is not RoHS compliant.
Kyocera CF028D0273JBA technical specifications.
| Capacitance | 27nF |
| Package/Case | 1210 |
| Dielectric | PET |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF028D0273JBA to view detailed technical specifications.
No datasheet is available for this part.