
The Kyocera CF032E0473JBA is a 47nF film capacitor with a 100V voltage rating and 5% tolerance. It features a PET dielectric and is packaged in a 1812 SMD package. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Kyocera CF032E0473JBA technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Dielectric | PET |
| Height | 2mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Series | CF03 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF032E0473JBA to view detailed technical specifications.
No datasheet is available for this part.
