Kyocera CF037D0103JBA technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Dielectric | PET |
| Height | 1.5mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CF03 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF037D0103JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.