Kyocera CF042D0474JBC technical specifications.
| Capacitance | 470nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PET |
| Height | 4mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CF04 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF042D0474JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.