Kyocera CF067E0105KBC technical specifications.
| Capacitance | 1uF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF067E0105KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.