Kyocera CF182K0224KBC technical specifications.
| Capacitance | 220nF |
| Package/Case | 6054 |
| Dielectric | PET |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | CF18 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.539inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF182K0224KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.