Kyocera CF272D0475J-- technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 5040 |
| Dielectric | PET |
| Height | 6mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CF272D0475J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.