Kyocera CF55X7R473M1000AT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Number of Terminals | 2 |
| Capacitance | 0.047uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera CF55X7R473M1000AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.