
Multilayer Ceramic Capacitor, Radial Leaded, 1nF capacitance, 10% tolerance, X7R dielectric, 200V DC rated voltage. Features military specifications, through-hole mounting, and a 5.08mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions include 2.29mm depth, 4.83mm height, and 0.64mm lead diameter.
Kyocera CK05BX102K technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.