
Radial multilayer ceramic capacitor with X7R dielectric, offering 15pF capacitance and 200V DC rated voltage with 10% tolerance. Features a molded package with a 5.08mm lead pitch and 0.64mm lead diameter, operating across a -55°C to 125°C temperature range. This general-purpose ceramic capacitor is constructed with a ceramic dielectric and meets MIL-C-11015 specifications.
Kyocera CK05BX150K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 15pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX150K to view detailed technical specifications.
No datasheet is available for this part.