Kyocera CK05BX222KTR1 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Lead Pitch | 0.2inch |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX222KTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.