This 33pF ceramic capacitor is rated for 200V with a 10% tolerance. It features a molded package with a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is available in quantities of 2500 per reel.
Kyocera CK05BX330KTR1 technical specifications.
| Capacitance | 33pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CK05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CK05BX330KTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.