Radial multilayer ceramic capacitor with X7R dielectric, offering 4.7nF capacitance and 100V DC rating. Features a 10% tolerance, 5.08mm lead pitch, and through-hole mounting. Designed for military applications, compliant with MIL-C-11015 specifications, and operates across a -55°C to 125°C temperature range.
Kyocera CK05BX472K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK05BX472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.