
Radial ceramic capacitor with 100nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and 0.64mm lead diameter. Meets MIL-C-11015 specifications, packaged in bulk.
Kyocera CK06BX104K technical specifications.
| Approvals | MIL-C-11015 |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Features | Military |
| Height | 7.37mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK06 |
| Termination | Radial |
| Thickness | 0.01inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.