Kyocera CK06BX224KTR2 technical specifications.
| Capacitance | 220nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CK06BX224KTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.