
Radial multilayer ceramic capacitor with 0.47µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 5.08mm lead pitch. Designed for through-hole mounting with straight radial leads. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera CK06BX474KTR1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CK06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CK06BX474KTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
