Kyocera CK06BX474KTR1B technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CK06BX474KTR1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
