Kyocera CKR04BX103KR technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Depth | 2.29mm |
| Dielectric | X7R |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CKR04BX103KR to view detailed technical specifications.
No datasheet is available for this part.