The CKR05BX823KS is a ceramic capacitor with a capacitance of 82nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has a radial termination. It is not radiation hardened and is not RoHS compliant.
Kyocera CKR05BX823KS technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR05BX823KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.