Kyocera CKR11BX222KM technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Inside Diameter | 483um |
| Length | 4.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR11BX222KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.