This ceramic capacitor from Kyocera features a capacitance of 1nF and a voltage rating of 100V. It has a tolerance of 10% and is constructed with a radial design. The capacitor is packaged in a DIP case and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and is not compliant with RoHS regulations.
Kyocera CKR22BX102KM technical specifications.
| Capacitance | 1nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.34mm |
| Dielectric | X7R |
| Failure Rate | 1% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22BX102KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.