Radial ceramic capacitor with 100nF capacitance and 50V voltage rating. Features X7R dielectric with 10% tolerance and a 0.01% failure rate. Designed for through-hole mounting in a 2-pin DIP package with a 0.325-inch lead pitch. Operates across a -55°C to 125°C temperature range.
Kyocera CKR22BX104KR technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | X7R |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Lead/Base Style | Straight |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22BX104KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.