This ceramic capacitor from Kyocera has a capacitance of 4.7nF and a voltage rating of 100V with a tolerance of 10%. It is available in a DIP package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a radial lead configuration. It is not radiation hardened and is not RoHS compliant.
Kyocera CKR22BX472KP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.34mm |
| Dielectric | X7R |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22BX472KP to view detailed technical specifications.
No datasheet is available for this part.