This 10nF ceramic capacitor has a voltage rating of 50V and is constructed with C0G dielectric material. It is available in a DIP package and is designed for through hole mounting. The capacitor has a failure rate of 0.1% and is compliant with military specifications. It operates over a temperature range of -55°C to 150°C and is packaged in rail or tube form.
Kyocera CKR22CG103FP technical specifications.
| Capacitance | 10nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22CG103FP to view detailed technical specifications.
No datasheet is available for this part.