This ceramic capacitor from Kyocera has a capacitance of 56pF and a voltage rating of 200V. It features a DIP package and a 10% tolerance. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is available in rail or tube packaging.
Kyocera CKR22CG560KS technical specifications.
| Capacitance | 56pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.001% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22CG560KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.