The CKR22CG561KR is a ceramic capacitor with a capacitance of 560pF and a voltage rating of 100V. It features a C0G dielectric and a radial construction. The capacitor is available in a DIP package and is designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Kyocera CKR22CG561KR technical specifications.
| Capacitance | 560pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Thickness | 2.34mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.092inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CKR22CG561KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.