Kyocera CM02CG1R0B16AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | CM |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera CM02CG1R0B16AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.