Kyocera CM03CG1R5C25AH technical specifications.
| Capacitance | 1.5pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM03CG1R5C25AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.