Kyocera CM05CG5R0C50AH technical specifications.
| Capacitance | 5pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CM05CG5R0C50AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.